Belden 5500F1 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 4.97mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden 5500F1 to view detailed technical specifications.
No datasheet is available for this part.