
Green diffused T-1 (3mm) standard LED emitter with a 60° viewing angle and 565nm wavelength. Features 10mA forward current, 5V reverse voltage, and 19mcd luminous intensity. Operates between -20°C and 85°C, with a 7.5V operating supply voltage. Through-hole mounting with a tin terminal finish, this RoHS compliant component offers high reliability.
Dialight 551-0607F technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Color | Green |
| Current | 10mA |
| Depth | 8.89mm |
| Forward Current | 10mA |
| Height | 7.11mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Shape | Round |
| T-code | T-1 |
| Terminal Finish | Tin |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0607F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
