
Single color LED emitter, blue illumination, featuring a 3mm diffused, domed, round lens. This through-hole component operates at a forward current of 10mA with a typical forward voltage of 3.5V and a reverse voltage of 3V. Delivering 12mcd luminous intensity at a 428nm wavelength and a 70° viewing angle, it offers a wide operating temperature range from -40°C to 100°C and a maximum power dissipation of 100mW. The component is RoHS compliant and packaged in bulk.
Dialight 551-0807F technical specifications.
| Color | Blue |
| Current | 10mA |
| Depth | 8.89mm |
| Diameter | 2.89mm |
| Forward Current | 10mA |
| Height | 7.11mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Blue |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Colorless, Circular |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 70° |
| Voltage Rating | 3.5V |
| Wavelength | 428nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0807F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.