Powered bysilicon expert

55100-3H-02-A

55100-3H-02-A

Littelfuse

Description:

Hall Effect Sensor 10mA Latch 5V/9V/12V/15V/18V 2-Pin Bulk

Country of Origin:

Mexico

Introduction date:

Apr 22, 2003

Updated: 10-APR-2024


See moreHall Effect Sensors by Littelfuse

Online version: https://www.datasheets.com/part-details/55100-3h-02-a-littelfuse-30144048

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
75915
HTSUSAinfo
8536509065
Schedule Binfo
8536509065
PPAP
noNo
AEC Qualified
noNo
Category Path
Electrical and Electronic Components > Sensors and Transducers > Sensors > Hall Effect Sensors

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Arrow Americas

Recommended

Arrow Americas
300

$9.6706

Min. Quantity: 1
Future Electronics
Future Electronics
Chip1Stop
Chip1Stop
Verical
Verical
775

$7.8254

Min. Quantity: 2

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Jedec
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Process Technology
infolock
Maximum Power Dissipation
infolock
Maximum Supply Current
infolock
Typical Output Fall Time
infolock
Operating Supply Voltage
infolock
Supplier Temperature Grade
infolock
Topology
infolock
Model
infolock
Output Type
infolock
Maximum Output Voltage
infolock
Minimum Output Voltage
infolock
Linearity
infolock
Response Point List
infolock
Maximum Rise Time
infolock
Minimum Rise Time
infolock
Maximum Fall Time
infolock
Minimum Fall Time
infolock
Output Driver
infolock
Minimum Storage Temperature
infolock
Magnetic Type
infolock
Minimum Magnetic Sensor Release Point
infolock
Typical Magnetic Sensor Hysteresis
infolock
Maximum Magnetic Sensor Operating Point
infolock
Maximum Operating Supply Voltage
infolock
Maximum Output Current
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
55100-3H-02-A

55100-3H-02-ABy Littelfuse