Single Color Red LED emitter, T-1 (3mm) package, diffused lens with a round, domed style. Features a 60° viewing angle and 29mcd luminous intensity. Operates with a 10mA current, rated for 12mA forward current and 5V DC. Compliant with RoHS standards and UL approved, with a temperature range of -40°C to 85°C.
Dialight 558-0102-003F technical specifications.
| Approvals | UL |
| Package/Case | 0102 |
| Color | Red |
| Current | 10mA |
| Current Rating | 12mA |
| Depth | 4.83mm |
| Forward Current | 12mA |
| Illumination Color | Red |
| Length | 4.83mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0102-003F to view detailed technical specifications.
No datasheet is available for this part.