Delock 59544 technical specifications.
| Cable Type | Coaxial |
| Gender | PL-RCP |
| Connector Type B | RPSMA |
| Connector Type A | RPSMA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 165°C |
Download the complete datasheet for Delock 59544 to view detailed technical specifications.
No datasheet is available for this part.