5962-8757203IA

5962-8757203IA

Teledyne e2v
Grade Your BOM

Description:

Comparator Dual 5.5V/±10V 10-Pin CAN

Introduction date:

Aug 15, 2005

Updated: 29-APR-2024


See moreLinear Comparators by Teledyne e2v

Online version: https://www.datasheets.com/part-details/5962-8757203ia-teledyne-e2v-42220420

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
K0442
HTSUSAinfo
8542390001
Schedule Binfo
8542390060
RadHardinfo
noNo
Dose Level
N/R
Category Path
Semiconductor > Linear > Comparators > Linear Comparators

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Supplier Package
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Jedec
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Typical Input Offset Current
infolock
Maximum Input Offset Current
infolock
Typical Voltage Gain
infolock
Strobe Capability
infolock
Maximum Power Dissipation
infolock
Typical Voltage Gain Range
infolock
Integrated OP Amp
infolock
Maximum Test Temperature
infolock
Minimum Test Temperature
infolock
Minimum Slew Rate
infolock
Typical Slew Rate
infolock
Power Supply Type
infolock
Maximum Input Voltage Range
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Typical Single Supply Voltage
infolock
Typical Dual Supply Voltage
infolock
Maximum Supply Current
infolock
Typical Response Time
infolock
Manufacturer Type
infolock
Number of Channels per Chip
infolock
Output Type
infolock
Rail to Rail
infolock
Integrated Voltage Reference
infolock
Minimum Single Supply Voltage
infolock
Maximum Single Supply Voltage
infolock
Minimum Dual Supply Voltage
infolock
Maximum Dual Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Maximum Input Offset Voltage
infolock
Maximum Input Bias Current
infolock
Typical Output Current
infolock
Maximum Quiescent Current
infolock
Typical CMRR
infolock
Typical PSRR
infolock
Maximum Propagation Delay Time
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Process Technology
infolock
Typical Response Time Range
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

5962-8757203IA

5962-8757203IABy Teledyne e2v