5962F9666304VXC

5962F9666304VXC


Description:

Quad Transmitter RS-422 16-Pin CFPAK

Manufacturer:

Renesas Electronics

Introduction date:

Dec 12, 2012

Last Updated Date: 14 NOV 2023


See moreBus Line Transceivers by Renesas Electronics

Online version: https://www.datasheets.com/part-details/5962f9666304vxc-renesas-electronics-52939649

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
JA033
HTSUSAinfo
8542390001
Schedule Binfo
8542390000
RadHardinfo
yesYes
Dose Level
300
Taxonomy Path
Semiconductor > Drivers and Interfaces > Interface > Bus Line Transceivers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Revision date:

Datasheet Preview

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock
Jedec info (PKG outline)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Input Logic Level
infolock
Output Logic Level
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Charge Pump
infolock
Number of External Capacitors
infolock
External Capacitor Capacitance
infolock
Power Down Mode
infolock
Typical Shutdown Current
infolock
Channel Operating Mode
infolock
Fail Safe
infolock
Isolation
infolock
Process Technology
infolock
Minimum Test Temperature
infolock
Maximum Test Temperature
infolock
Maximum Absolute Supply Voltage
infolock
Number of Transmitters
infolock
Number of Transceivers
infolock
Data Rate
infolock
Number of Receivers
infolock
Data Transmission Topology
infolock
Transmitter Signal Type
infolock
Receiver Signal Type
infolock
Function
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Interface Standards
infolock
Power Supply Type
infolock
Typical Single Supply Voltage
infolock
Minimum Single Supply Voltage
infolock
Maximum Single Supply Voltage
infolock
Typical Dual Supply Voltage
infolock
Minimum Dual Supply Voltage
infolock
Transmitter Communication Type
infolock
Maximum Dual Supply Voltage
infolock
Receiver Communication Type
infolock
Maximum Supply Current
infolock
Number of Transmitter Enables
infolock
Number of Receiver Enables
infolock
Number of Drivers per Line
infolock
Number of Receivers per Line
infolock
Driving Mode
infolock
5962F9666304VXC

5962F9666304VXC

Manufacturer:Renesas Electronics