
Surface mount, single-color blue LED emitter with a 1206 (3216 metric) package. Features a water-clear, flat, diffused lens with a 140° viewing angle and 140mcd luminous intensity. Operates with a 20mA forward current and a 5V reverse voltage, offering a wavelength of 475nm. This RoHS compliant component has a depth of 1.6mm, width of 1.6mm, and height of 0.7mm, with a power dissipation of 87.5mW.
Dialight 598-8291-107F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, Clear, WATER CLEAR |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 87.5mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 475nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8291-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
