Dialight 606-1415-120F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Illumination Color | Green, Red |
| Length | 14.99mm |
| Lens Color | Green, Red |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 606 |
| Termination | Wire Leads |
| Voltage | 6V |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 606-1415-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
