61C11-01-08-01

61C11-01-08-01

Grayhill

Description:

Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 8CPR

Introduction date:

Aug 28, 2003

Updated: +90 days


See moreOptical Encoders by Grayhill

Online version: https://www.datasheets.com/part-details/61c11-01-08-01-grayhill-20172047

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
7K6C6
HTSUSAinfo
8536507000
Schedule Binfo
8536507000
Category Path
Electrical and Electronic Components > Electromechanical > Encoders > Optical Encoders

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Future Electronics
Future Electronics
Buy
Allied Electronics
Allied Electronics
Buy
Chip1Stop
Chip1Stop
Buy
Onlinecomponents.com
Onlinecomponents.com
Buy
Verical
Verical
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Maximum Measurement Length (mm)
infolock
Number of Decks
infolock
Terminal Type
infolock
Body Orientation
infolock
Mounting
infolock
Shaft Diameter (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Terminal Pitch (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Terminal Pitch
infolock
IP Rating
infolock
Cycles per Revolution
infolock
Maximum Terminal Width
infolock
Product Weight
infolock
Number of Decks
infolock
Seal Location
infolock
Number of Channels
infolock
Modular Kit Encoder
infolock
Bearings
infolock
Maximum Angular Acceleration
infolock
Detents
infolock
Shaft Diameter
infolock
Illumination Type
infolock
Maximum Measurement Length
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Optical Radius
infolock
Encoder Code
infolock
Operating Temperature
infolock
Codewheel Material
infolock
Shaft Material
infolock
Seal Description
infolock
Shock Rating
infolock
Built-in Switch
infolock
Resolution
infolock
Rotor Inertia
infolock
Type
infolock
Pulses per Revolution
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Motion
infolock
Shaft Style
infolock
Encoder Reading
infolock
Encoder Signal
infolock
Maximum Operating Torque
infolock
Programmability
infolock
Maximum Operating Speed
infolock
Mechanical Life
infolock
Index Output
infolock
Terminal Type
infolock
Mounting
infolock
Body Orientation
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Housing Material
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock

electrical circuitReference designs

Unlock inspiration and guidance with our collection of reference designs. Explore practical implementations showcasing the capabilities of the electronic component. Accelerate your development process and create efficient solutions with detailed documentation and schematics.

61C11-01-08-01

61C11-01-08-01By Grayhill