TE Connectivity 641971-2 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Contains Lead |
| Material | Steel |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.25inch |
| Series | Universal MATE-N-LOK |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 641971-2 to view detailed technical specifications.
No datasheet is available for this part.