
Assembly tool for male signal contacts, featuring brass construction with gold and tin plating. Designed for discrete wire termination with a crimp connection, supporting wire gauges from 24AWG to 20AWG. This straight, unshielded component operates within a temperature range of -55°C to 125°C, with a current rating of 13A. It is RoHS compliant and suitable for cable or panel mounting.
TE Connectivity 66400-3 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.68mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 27.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Panel |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66400-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
