High-speed optocoupler featuring a single channel with a 10Mbps data rate and 7V output voltage. Offers robust isolation up to 5.3kVrms, housed in a PDIP package. Designed for general applications, this component operates with a 10mA input current.
Texas Instruments 6N137 technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 6N137 to view detailed technical specifications.
No datasheet is available for this part.