
Texas Instruments 6N139 technical specifications.
| Package/Case | PDIP |
| Data Rate | 100Kbps |
| Input Current | 1.6mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 6N139 to view detailed technical specifications.
No datasheet is available for this part.
