72-2550

72-2550

Tenma
Grade Your BOM

Description:

Bench Power Supply 0V to 60V Single-OUT 3A

Introduction date:

Jun 15, 2015

Updated: 11-NOV-2023


See moreBench Power Supplies by Tenma

Online version: https://www.datasheets.com/part-details/72-2550-tenma-75536188

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs unknownUnknown
RoHS Version
2002/95/EC
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
Cage Code Not Available
Category Path
Test and Measurement > Electrical and Electronic Test Equipment > Electrical Test Equipment > Bench Power Supplies

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Dimensions (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Dimensions
infolock
Fan
infolock
Input Frequency
infolock
Ripple & Noise
infolock
Load Regulation
infolock
Line Regulation
infolock
Cooling Type
infolock
Power Supply Color
infolock
Line Regulation Percent
infolock
Load Regulation Percent
infolock
AC Input Voltage
infolock
Maximum Input Current
infolock
Number of Outputs
infolock
Interface Type
infolock
Display Type
infolock
Number of Displays
infolock
Efficiency
infolock
Output Voltage
infolock
Maximum Output Current
infolock
Maximum Output Power
infolock
Warranty
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
72-2550

72-2550By Tenma