Powered bysilicon expert

742264V01

742264V01

Kathrein

Description:

Antenna Dual Band 14.5dB/17.5dB Gain 960MHz/2180MHz

Introduction date:

May 18, 2010

Updated: 29-FEB-2024


See moreAntennas by Kathrein

Online version: https://www.datasheets.com/part-details/742264v01-kathrein-42415189

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
ECCNinfo
EAR99
Category Path
Semiconductor > RF and Microwave > RF Other > Antennas

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Mounting
infolock
Package Outline
infolock
Jedec
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Supplier Temperature Grade
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Solutions
infolock
ISM Band
infolock
Polarization Type
infolock
Pattern Type
infolock
Termination
infolock
Maximum Front to Back Ratio
infolock
IP Rating
infolock
Horizontal 3dB Beamwidth
infolock
Vertical 3dB Beamwidth
infolock
Type
infolock
Center Frequency
infolock
Minimum Frequency
infolock
Maximum Frequency
infolock
Typical Antenna Gain
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Maximum VSWR
infolock
Maximum Input Power
infolock
Maximum Insertion Loss
infolock
Impedance
infolock
742264V01

742264V01By Kathrein