This 5-contact male connector features a 2.54mm pitch and is plated with tin. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is designed for general use.
Samtec HW-05-10-T-S-575-SM technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-05-10-T-S-575-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.