Texas Instruments 74F189SC technical specifications.
| Access Time | 27ns |
| Frequency | 27GHz |
| Lead Free | Contains Lead |
| Memory Size | 8B |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F189SC to view detailed technical specifications.
No datasheet is available for this part.