Texas Instruments 74F652SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| Quiescent Current | 118mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F652SC to view detailed technical specifications.
No datasheet is available for this part.