Texas Instruments 74F823SCX technical specifications.
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Number of Bits | 9 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F823SCX to view detailed technical specifications.
No datasheet is available for this part.