The 162GB30T1208SC is an 8-position female wall mount connector with a MIL-DTL-26482 series rating. It features a 12mm aluminium shell and is plated with cadmium and chromate. The connector is available in a bag packaging and has a crimp termination. The 162GB30T1208SC is designed for use in general applications and is not radiation hardened. It has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG.
Amphenol 162GB30T1208SC technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB30T1208SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.