
This 12-position, 2-row shrouded header features a 1mm pitch and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made from bronze with a gold plating and has a gold finish on the mating contacts. It is lead free and compliant with RoHS regulations. The insulation material is polymer and is colored black.
Samtec CLM-106-02-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-106-02-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
