Swo Motor Assembly, Wm
LG Electronics 4681ED1004A technical specifications.
| Height | 4.25inch |
| Length | 8inch |
| Weight | 2.58lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 4681ED1004A to view detailed technical specifications.
No datasheet is available for this part.