This circular connector features 4 SKT contacts with crimp termination and a straight body orientation. It is designed for cable mount applications and can operate within a temperature range of -55 to 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTC01G20-24SZ(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC01G20-24SZ(B30) to view detailed technical specifications.
No datasheet is available for this part.