The Molex 751020046 is a 16-contact unshrouded header with a 2.54mm terminal pitch, designed for through-hole mounting. It features a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V. The header is suitable for applications requiring a high current rating of 3A per contact. The Molex C-Grid Tradename is associated with this product.
Molex 751020046 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 751020046 to view detailed technical specifications.
No datasheet is available for this part.