Texas Instruments 75LBC172A16DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 75LBC172A16DWG4 to view detailed technical specifications.
No datasheet is available for this part.