Powered bysilicon expert

808-H-1.5A

Description:

Circuit Breaker Magnetic Overcurrent 1Pole 1.5A 24VDC

Country of Origin:

Germany

Introduction date:

Sep 23, 2002

Updated: 07-APR-2024


See moreCircuit Breakers by E-T-A Circuit Breakers

Online version: https://www.datasheets.com/part-details/808-h-1-5a-e-t-a-circuit-breakers-48096820

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
3D8G0
HTSUSAinfo
8536200040
Schedule Binfo
8536200040
PPAP
noNo
AEC Qualified
noNo
Category Path
Electrical and Electronic Components > Circuit Protection > Overcurrent Protection > Circuit Breakers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Terminal Design
infolock
Mounting
infolock
Number of Terminals
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Typical AC Voltage Rating
infolock
Typical DC Voltage Rating
infolock
Sensor Type
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Type
infolock
Number of Poles
infolock
Voltage Rating
infolock
Current Rating
infolock
Trip Time
infolock
Actuator Type
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Terminal Design
infolock
Mounting
infolock
Number of Terminals
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
808-H-1.5A