Crouzet 81541001 technical specifications.
| Fluid Type | Air, Inert Gas |
| Logic Function | AND GATE |
| Manufacturer Series | 81 |
| Max Operating Temperature | 50°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Plug-In |
| Operating Pressure | 116PSI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.029lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81541001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
