
The 82-601-89 is a non-illuminated through hole switch from Grayhill. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The switch is rated for a maximum voltage of 5V and has a packaging style of bulk. It is lead free and RoHS compliant, meeting environmental regulations.
Grayhill 82-601-89 technical specifications.
| Depth | 34.8mm |
| Height | 19.05mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 52.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Operating Force | 2.16N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 82-601-89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
