
The 82-650-19 is a through-hole mounted, illuminated switch from Grayhill with a maximum operating temperature range of -40°C to 80°C. It has a maximum voltage rating of 5V and is lead-free. The switch has an operating force of 2.16N and is packaged in bulk.
Grayhill 82-650-19 technical specifications.
| Depth | 34.8mm |
| Height | 19.05mm |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 52.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 5V |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Operating Force | 2.16N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 82-650-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
