
This keyboard switch is rated for a maximum operating temperature of 80°C and a minimum of -40°C. It has a maximum voltage rating of 5V AC and DC. The switch is cable mount and has a packaging type of bulk. It is not radiation hardened.
Grayhill 82AC2017-1 technical specifications.
| Depth | 17.35mm |
| Height | 19.05mm |
| Length | 17.35mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 5V |
| Max Voltage Rating (DC) | 5V |
| Mount | Cable |
| Operating Force | 2.16N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 82AC2017-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
