Powered bysilicon expert

83007 004100

83007 004100

Belden

Description:

Hook-up Wire 20AWG 30.48m 1.5mm Silver Coated Copper 600VAC 6.5A

Introduction date:

Apr 26, 2005

Updated: 05-APR-2024


See moreCable Single Conductor by Belden

Online version: https://www.datasheets.com/part-details/83007-004100-belden-21459748

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
7DJG2
HTSUSAinfo
8544493080
Schedule Binfo
8544493080
Category Path
Interconnect > Wire and Cable > Cables > Cable Single Conductor

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Ralph's Industrial Electronics
Ralph's Industrial Electronics
Onlinecomponents.com
Onlinecomponents.com

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Cable Length (m)
infolock
Maximum Outer Diameter (mm)
infolock
Insulation Thickness (mm)
infolock
Jacket Thickness (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Insulation DC Resistance
infolock
Capacitance
infolock
Conductor DC Resistance
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Product Height
infolock
Operating Temperature
infolock
Product Depth
infolock
Insulation Color
infolock
Insulation Thickness
infolock
Jacket Thickness
infolock
Agency Approvals
infolock
Type
infolock
Number of Conductors
infolock
Cable Length
infolock
Cable Pitch
infolock
Size
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Shield Type
infolock
Standards
infolock
Conductor Material
infolock
Jacket Material
infolock
Jacket Color
infolock
Insulation Material
infolock
Maximum Outer Diameter
infolock
Military Standard
infolock
Bunch Stranding
infolock
Impedance
infolock
Special Features
infolock
Tensile Strength
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Tradename
infolock
83007 004100

83007 004100By Belden