
General purpose optocoupler featuring 4 channels and 4 elements, providing 1.5kV isolation. This device supports a data rate of 100Kbps with a forward current of 10mA and an input current of 5mA. It offers a high current transfer ratio of 1500% and an output current per channel of 40mA. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is designed for surface mount applications.
Broadcom 8302401FC technical specifications.
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Data Rate | 100Kbps |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 40mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 30us |
| Radiation Hardening | Yes |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom 8302401FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
