This 5-contact SKT circular connector features a straight body orientation and is designed for cable mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC or 500VAC. The connector is suitable for general applications.
Amphenol GTSL06-18-11SY-025-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL06-18-11SY-025-116 to view detailed technical specifications.
No datasheet is available for this part.