
The Mini-Con-X 2-Position 600V 13A Cable Mount Connector features a brass contact material with gold plating and a nylon shell material. It has a current rating of 13A and a voltage rating of 600V. The connector is rated for IP67 and has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 25 pieces per package.
Switchcraft 8382-2SG-519 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8382-2SG-519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.