Powered bysilicon expert

8524-220V

8524-220V

B&K Precision

Description:

Stand Alone DC Electronic Load CC/CP/CR/CV 220V 240A 5000W

Country of Origin:

China

Updated: 06-MAR-2024


See moreDC Electronic Loads by B&K Precision

Online version: https://www.datasheets.com/part-details/8524-220v-b-k-precision-72734359

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
Not Required
RoHS Version
2002/95/EC
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
08098
Category Path
Test and Measurement > Electrical and Electronic Test Equipment > Electrical Test Equipment > DC Electronic Loads

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Dimensions (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Supplier Temperature Grade
infolock
Cooling Type
infolock
Dimensions
infolock
Interface Type
infolock
Display Type
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Type
infolock
Operation Mode
infolock
Maximum Voltage Rating
infolock
Maximum Current Rating
infolock
Maximum Power Rating
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Warranty
infolock
Minimum Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
8524-220V

8524-220VBy B&K Precision