8533MZQE2

8533MZQE2

C&K

Description:

Switch Push Button ON Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk

Country of Origin:

China

Introduction date:

Jul 31, 2003

Updated: 21-APR-2024


See moreSwitch Push Button by C&K

Online version: https://www.datasheets.com/part-details/8533mzqe2-c-k-32467636

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
Yes with Exemption
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
63HW9
HTSUSAinfo
8536509031
Schedule Binfo
8536509030
PPAP
noNo
AEC Qualified
noNo
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch Push Button

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy
Future Electronics
Future Electronics
Buy
Allied Electronics
Allied Electronics
Buy
Verical
Verical
Buy
Verical
Verical
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Actuator Style
infolock
Termination Style
infolock
Mounting
infolock
Body Orientation
infolock
Thread Size
infolock
Actuator Length (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Weight (g)
infolock
Body Length (mm)
infolock
Body Depth (mm)
infolock
Body Height (mm)
infolock
Bushing Length (mm)
infolock
Terminal Length (mm)
infolock
Terminal Pitch (mm)
infolock
Number of Rows
infolock
Row Spacing (mm)
infolock
Number of Terminals
infolock
Panel Cutout Dimensions (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Contact Resistance
infolock
Base Material
infolock
Thread Size
infolock
Actuator Material
infolock
Operating Temperature
infolock
Contact Material
infolock
Contact Plating
infolock
Mechanical Life
infolock
Product Weight
infolock
Maximum Terminal Width
infolock
Special Features
infolock
Explosion Proof
infolock
Type
infolock
Minimum Storage Temperature
infolock
Body Height
infolock
Bushing Length
infolock
Terminal Length
infolock
Terminal Pitch
infolock
Number of Rows
infolock
Row Spacing
infolock
Body Length
infolock
Body Depth
infolock
Number of Terminals
infolock
IP Rating
infolock
Seal Location
infolock
Maximum Storage Temperature
infolock
Bushing Type
infolock
Seal Description
infolock
Dielectric Strength
infolock
Minimum Insulation Resistance
infolock
Mounting
infolock
Body Orientation
infolock
Pole Throw Configuration
infolock
Switch Configuration
infolock
Maximum Current Rating
infolock
Maximum AC Voltage Rating
infolock
Maximum DC Voltage Rating
infolock
Maximum Power Rating
infolock
Actuator Style
infolock
Actuator Color
infolock
Actuator Length
infolock
Illumination Type
infolock
Illumination Color
infolock
Termination Style
infolock
Electrical Life
infolock
Panel Cutout Dimensions
infolock
Switch Function
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Base/Housing Material
infolock
Housing Material
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
8533MZQE2

8533MZQE2By C&K