858
Grade Your BOM

Description:

Stepper Motors Small Reduction Unipolar Cylindrical 5V 0.014N.m 11.25° 1Shaft

Country of Origin:

China

Updated: 07-MAY-2024


See moreStepper Motors by Adafruit Industries

Online version: https://www.datasheets.com/part-details/858-adafruit-industries-84201119

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
7CFA1
HTSUSAinfo
8501104060
Schedule Binfo
8501104060
PPAP
noNo
AEC Qualified
noNo
Category Path
Electrical and Electronic Components > Electromechanical > Motors and Drives > Stepper Motors

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy
Chip1Stop
Chip1Stop
Buy
Verical
Verical
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Number of Terminals
infolock
Mounting Hole Spacing (mm)
infolock
Frame Size (NEMA)
infolock
Shaft Diameter (mm)
infolock
Shaft Length (mm)
infolock
Body Diameter (mm)
infolock
Body Length (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Weight (g)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Frame Size
infolock
Body Diameter
infolock
Body Length
infolock
Product Weight
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Power Rating
infolock
Type
infolock
Motor Current
infolock
Motor Voltage
infolock
Holding Torque
infolock
Steps per Revolution
infolock
Rotor Inertia
infolock
Configuration
infolock
Step Angle
infolock
Motor Shape
infolock
Winding Resistance
infolock
Number of Terminals
infolock
Inductance per Phase
infolock
Number of Shafts
infolock
Insulation Class
infolock
Number of Phases
infolock
Mounting Hole Spacing
infolock
Bearing Type
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Shaft Diameter
infolock
Shaft Length
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

858