Powered bysilicon expert

872C-DH10NN30-E2

872C-DH10NN30-E2Rockwell Automation


Description:

Proximity Sensor Inductive NO NPN 1cm 10V to 30VDC

Country of Origin:

Dominican Republic

Introduction date:

Jan 1, 2001

Updated: +90 days


See moreProximity Sensors by Rockwell Automation

Online version: https://www.datasheets.com/part-details/872c-dh10nn30-e2-rockwell-automation-12945733

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
Not Required
RoHS Version
2002/95/EC
Automotive
noNo
Supplier Cage Codeinfo
01121
RadHardinfo
noNo
Dose Level
N/A
PPAP
noNo
Category Path
Electrical and Electronic Components > Sensors and Transducers > Sensors > Proximity Sensors

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Package Diameter (mm)
infolock
Mounting
infolock
Package Outline
infolock
Jedec
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Shielding
infolock
Maximum Leakage Current
infolock
Maximum Consumption Current
infolock
Maximum Load Current
infolock
IP Rating
infolock
Supplier Temperature Grade
infolock
DC Supply Voltage Range
infolock
Process Technology
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Sensor Size
infolock
Maximum Drop Voltage
infolock
Module/IC Classification
infolock
Type
infolock
Switching Mode
infolock
Sensing Distance Range
infolock
Output Type
infolock
Sensing Distance
infolock
AC Supply Voltage Range
infolock
Maximum Operating Supply Voltage
infolock
DC Supply Voltage
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
AC Supply Voltage
infolock
Response Frequency
infolock
Hysteresis
infolock
Body Material
infolock
Body Style
infolock
Terminal Type
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
872C-DH10NN30-E2

872C-DH10NN30-E2By Rockwell Automation