
The 88AC2-152 panel mount switch from Grayhill has a maximum operating temperature range of -40°C to 80°C and a maximum voltage rating of 24V DC. It is designed for panel mounting on the front and has a non-illuminated design. The switch has a depth of 76.2mm, length of 55.88mm, and height of 9.14mm. It is rated for an operating force of 3.43N and has an IP42 rating for environmental protection.
Grayhill 88AC2-152 technical specifications.
| Depth | 76.2mm |
| Height | 9.14mm |
| Illumination Type | Non-Illuminated |
| Length | 55.88mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP42 |
| Series | 88 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 88AC2-152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
