88E6097-A2-TAH1I000

88E6097-A2-TAH1I000


Description:

Ethernet Switch 11-Port 1000Mbps 176-Pin TQFP EP

Manufacturer:

Marvell Semiconductor

Country of Origin:

Singapore

Introduction date:

Mar 28, 2011

Last Updated Date: 29 OCT 2023


See moreEthernet Switches by Marvell Semiconductor

Online version: https://www.datasheets.com/part-details/88e6097-a2-tah1i000-marvell-semiconductor-37031680

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
5A991.c.1
Automotive
noNo
Supplier Cage Codeinfo
54BL8
HTSUSAinfo
8542310001
Schedule Binfo
8542310000
PPAP
noNo
AEC Qualified
noNo
Taxonomy Path
Semiconductor > Communication > Ethernet > Ethernet Switches

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Supplier Package
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Mounting
infolock
Package Outline
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Minimum Dual Supply Voltage
infolock
Maximum Dual Supply Voltage
infolock
Supplier Temperature Grade
infolock
Process Technology
infolock
Warranty
infolock
Product Shipping Weight
infolock
Number of Primary Switch Ports
infolock
Typical Data Rate
infolock
Maximum Data Rate
infolock
Fiber Support
infolock
Internal Memory Buffer Size
infolock
Integrated LED Drivers
infolock
PHY/Transceiver Interface
infolock
VLAN Support
infolock
JTAG Support
infolock
Power Supply Type
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Maximum Supply Current
infolock
Maximum Power Dissipation
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Housing Color
infolock
Housing Material
infolock

88E6097-A2-TAH1I000

88E6097-A2-TAH1I000

Manufacturer:Marvell Semiconductor