Powered bysilicon expert

8V19N407Z-19NLGI8

8V19N407Z-19NLGI8

Renesas Electronics

Description:

Clock Generator 0.01MHz to 250MHz-IN 2000MHz-OUT 72-Pin VFQFPN EP T/R

Country of Origin:

India

Introduction date:

Sep 16, 2015

Updated: +90 days


See moreClock Generators and Synthesizers by Renesas Electronics

Online version: https://www.datasheets.com/part-details/8v19n407z-19nlgi8-renesas-electronics-67454270

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
JA033
HTSUSAinfo
8542390001
Schedule Binfo
8542390060
PPAP
noNo
AEC Qualified
noNo
Category Path
Semiconductor > Clock and Timing > Clock Distribution > Clock Generators and Synthesizers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Supplier Temperature Grade
infolock
Maximum Storage Temperature
infolock
Maximum Supply Current
infolock
Internal/External Clock Type
infolock
Number of Clock Inputs
infolock
Maximum Cycle to Cycle Jitter
infolock
Typical Phase Jitter (RMS)
infolock
Typical Period Jitter (RMS)
infolock
Maximum Output Skew
infolock
Output Supply Voltage
infolock
Input Signal Type
infolock
Output Signal Type
infolock
Hitless Protection Switching
infolock
Frequency Margining
infolock
Programmability
infolock
User Programming Method
infolock
Spread Spectrum
infolock
Number of PLL
infolock
Process Technology
infolock
Serial Management Interface
infolock
Maximum Quiescent Current
infolock
Typical Duty Cycle
infolock
Maximum Output Frequency
infolock
Minimum Storage Temperature
infolock
Number of Outputs per Chip
infolock
Input Logic Level
infolock
Output Logic Level
infolock
Clock Input Frequency
infolock
Minimum Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Maximum Power Dissipation
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Typical Operating Supply Voltage
infolock

electrical circuitReference designs

Unlock inspiration and guidance with our collection of reference designs. Explore practical implementations showcasing the capabilities of the electronic component. Accelerate your development process and create efficient solutions with detailed documentation and schematics.

8V19N407Z-19NLGI8

8V19N407Z-19NLGI8By Renesas Electronics