Powered bysilicon expert

8V19N474BFGI8

8V19N474BFGI8Renesas Electronics


Description:

Clock Generator 0.008MHz to 250MHz-IN 2500MHz-OUT 81-Pin FBGA T/R

Updated: 11-FEB-2024


See moreClock Generators and Synthesizers by Renesas Electronics

Online version: https://www.datasheets.com/part-details/8v19n474bfgi8-renesas-electronics-99932783

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
JA033
HTSUSAinfo
8542390001
Schedule Binfo
8542390060
Category Path
Semiconductor > Clock and Timing > Clock Distribution > Clock Generators and Synthesizers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Supplier Package
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Package Diameter (mm)
infolock
Mounting
infolock
Package Outline
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Maximum Supply Current
infolock
Internal/External Clock Type
infolock
Number of Clock Inputs
infolock
Maximum Cycle to Cycle Jitter
infolock
Typical Phase Jitter (RMS)
infolock
Typical Period Jitter (RMS)
infolock
Maximum Output Skew
infolock
Output Supply Voltage
infolock
Input Signal Type
infolock
Output Signal Type
infolock
Hitless Protection Switching
infolock
Frequency Margining
infolock
Programmability
infolock
User Programming Method
infolock
Spread Spectrum
infolock
Number of PLL
infolock
Process Technology
infolock
Maximum Output Frequency
infolock
Serial Management Interface
infolock
Maximum Quiescent Current
infolock
Typical Duty Cycle
infolock
Supplier Temperature Grade
infolock
Number of Outputs per Chip
infolock
Input Logic Level
infolock
Output Logic Level
infolock
Clock Input Frequency
infolock
Minimum Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Maximum Power Dissipation
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Typical Operating Supply Voltage
infolock

electrical circuitReference designs

Unlock inspiration and guidance with our collection of reference designs. Explore practical implementations showcasing the capabilities of the electronic component. Accelerate your development process and create efficient solutions with detailed documentation and schematics.

8V19N474BFGI8

8V19N474BFGI8By Renesas Electronics