Powered bysilicon expert

90HBW04PR

90HBW04PRGrayhill


Description:

Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 5000Cycles/Switch 2.54mm SMD T/R

Country of Origin:

China

Introduction date:

Aug 22, 2003

Updated: +90 days


See moreSwitch DIP by Grayhill

Online version: https://www.datasheets.com/part-details/90hbw04pr-grayhill-20439296

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
81073
HTSUSAinfo
8536509065
Schedule Binfo
8536509065
PPAP
noNo
AEC Qualified
noNo
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch DIP

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Actuator Style
infolock
Termination Style
infolock
Mounting
infolock
Body Orientation
infolock
Actuator Length (mm)
infolock
Thread Length (mm)
infolock
Terminal Pitch (mm)
infolock
Total Pitch (mm)
infolock
Row Space (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Package Type
infolock
Product Weight (g)
infolock
Number of Terminals
infolock
Body Length (mm)
infolock
Body Depth (mm)
infolock
Body Height (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Terminal Width
infolock
Minimum Insulation Resistance
infolock
Maximum Storage Temperature
infolock
Seal
infolock
Maximum Nonswitching Current
infolock
Actuator Material
infolock
Actuator Length
infolock
Seal Location
infolock
Operating Temperature
infolock
Seal Description
infolock
Thread Length
infolock
Total Pitch
infolock
Maximum Contact Resistance
infolock
Product Weight
infolock
Row Space
infolock
Dielectric Strength
infolock
Number of Terminals
infolock
Coding
infolock
Type
infolock
Minimum Storage Temperature
infolock
Body Length
infolock
Body Depth
infolock
Body Height
infolock
Switch Configuration
infolock
Pole Throw Configuration
infolock
Number of Positions
infolock
Maximum Current Rating
infolock
Maximum AC Voltage Rating
infolock
Maximum DC Voltage Rating
infolock
Maximum Power Rating
infolock
Actuator Style
infolock
Contact Material
infolock
Contact Plating
infolock
Body Orientation
infolock
Mounting
infolock
Termination Style
infolock
Terminal Pitch
infolock
Electrical Life
infolock
Mechanical Life
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Package Type
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Housing Color
infolock

electrical circuitReference designs

Unlock inspiration and guidance with our collection of reference designs. Explore practical implementations showcasing the capabilities of the electronic component. Accelerate your development process and create efficient solutions with detailed documentation and schematics.

90HBW04PR

90HBW04PRBy Grayhill