Conn Backplane HDR 64 POS Solder ST Thru-Hole
Amphenol 9514M0E40D technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 64 |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
Download the complete datasheet for Amphenol 9514M0E40D to view detailed technical specifications.
No datasheet is available for this part.