TE Connectivity 966144-5 technical specifications.
| Color | Red |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pin Length | 10mm |
| Plating | Copper, PP |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Ferrule |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966144-5 to view detailed technical specifications.
No datasheet is available for this part.