Alpha Wire 9818C BK002 technical specifications.
| Type | Twinaxial Cable |
| Size | 20AWG |
| Jacket Color | Black |
| Conductor Material | Bare Copper |
| Maximum Outer Diameter | 8.3mm |
| Max Voltage Rating | 150V |
Download the complete datasheet for Alpha Wire 9818C BK002 to view detailed technical specifications.
No datasheet is available for this part.