Belden 9819 060500 technical specifications.
| Type | Multi-Conductor Cable |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 9.27mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 9819 060500 to view detailed technical specifications.
No datasheet is available for this part.