Molex 981951212 technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Series | 98195 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 981951212 to view detailed technical specifications.
No datasheet is available for this part.